Filter Your Search
1 - 10 of 11 results
|
ADG774ABRQ
Analog Devices Inc
|
$3.2402 | No | Obsolete | 3 V | YES | 6 Ω | 150 mΩ | 14 ns | 8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 4 | 65 dB | 1 µA | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ANALOG DEVICES INC | SSOP | MO-137AB, QSOP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
ADG774ABRQZ-REEL7
Analog Devices Inc
|
$3.9239 | No | Yes | Active | 3 V | YES | 6 Ω | 150 mΩ | 14 ns | 8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 4 | 65 dB | 1 µA | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ANALOG DEVICES INC | SSOP | QSOP-16 | 16 | compliant | 8542.39.00.01 | RQ-16 | EAR99 | Analog Devices | ||
|
ADG774ABRQZ
Analog Devices Inc
|
$4.1816 | No | Yes | Active | 3 V | YES | 6 Ω | 150 mΩ | 14 ns | 8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 4 | 65 dB | 1 µA | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ANALOG DEVICES INC | SSOP | QSOP-16 | 16 | compliant | 8542.39.00.01 | RQ-16 | EAR99 | Analog Devices | ||
|
ADG774ABRQ-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | 6 Ω | 150 mΩ | 14 ns | 8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 4 | 65 dB | 1 µA | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ANALOG DEVICES INC | SSOP | MO-137AB, QSOP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
ADG774ABRQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 6 Ω | 150 mΩ | 14 ns | 8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 4 | 65 dB | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ROCHESTER ELECTRONICS LLC | SSOP | MO-137AB, QSOP-16 | 16 | unknown | ||||||||||
|
ADG774ABRQZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | YES | 6 Ω | 150 mΩ | 14 ns | 8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 4 | 65 dB | 1 µA | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ANALOG DEVICES INC | SSOP | QSOP-16 | 16 | compliant | 8542.39.00.01 | RQ-16 | EAR99 | Analog Devices | ||
|
ADG774ABRQZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 6 Ω | 150 mΩ | 14 ns | 8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 4 | 65 dB | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ROCHESTER ELECTRONICS LLC | SSOP | LEAD FREE, MO-137AB, QSOP-16 | 16 | unknown | ||||||||||
|
ADG774ABRQ-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 6 Ω | 150 mΩ | 14 ns | 8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 4 | 65 dB | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ROCHESTER ELECTRONICS LLC | SSOP | MO-137AB, QSOP-16 | 16 | unknown | ||||||||||
|
ADG774ABRQZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 6 Ω | 150 mΩ | 14 ns | 8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 4 | 65 dB | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ROCHESTER ELECTRONICS LLC | SSOP | LEAD FREE, MO-137AB, QSOP-16 | 16 | unknown | ||||||||||
|
ADG774ABRQZ
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 3 V | YES | 6 Ω | 150 mΩ | 14 ns | 8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 4 | 65 dB | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ROCHESTER ELECTRONICS LLC | SSOP | LEAD FREE, MO-137AB, QSOP-16 | 16 | unknown |