Parametric results for: ADG752BRT under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: adg752brt
Select parts from the table below to compare.
Compare
Compare
ADG752BRTZ-REEL7
Analog Devices Inc
$3.8129 No Yes Active 3 V YES 50 Ω 200 mΩ 18 ns 8 ns SPDT CMOS CAN ALSO BE OPERATED FROM 4.5 TO 5.5V NO/NC 1 1 80 dB COMMON OUTPUT 3.3 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.65 mm ANALOG DEVICES INC SOT-23 ROHS COMPLIANT, SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices
ADG752BRT-REEL7
Analog Devices Inc
Check for Price No No Obsolete 3 V YES 50 Ω 200 mΩ 18 ns 8 ns SPDT CMOS CAN ALSO BE OPERATED FROM 4.5 TO 5.5V NO/NC 1 1 80 dB COMMON OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e0 1 85 °C -40 °C 240 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.65 mm ANALOG DEVICES INC SOT-23 LSSOP, TSOP6,.11,37 6 RJ-6 not_compliant 8542.39.00.01
ADG752BRT-REEL7
Rochester Electronics LLC
Check for Price No No Active 3 V YES 50 Ω 200 mΩ 18 ns 8 ns SPDT CMOS CAN ALSO BE OPERATED FROM 4.5 TO 5.5V 1 1 80 dB 5.5 V 1.8 V INDUSTRIAL R-PDSO-G6 COMMERCIAL e0 1 85 °C -40 °C 240 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.65 mm ROCHESTER ELECTRONICS INC SOT-23 LSSOP, 6 unknown
ADG752BRTZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES 50 Ω 200 mΩ 18 ns 8 ns SPDT CMOS CAN ALSO BE OPERATED FROM 4.5 TO 5.5V 1 1 80 dB 3.3 V 2.7 V INDUSTRIAL R-PDSO-G6 COMMERCIAL e3 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.65 mm ROCHESTER ELECTRONICS INC SOT-23 LSSOP, 6 unknown
ADG752BRT-REEL
Analog Devices Inc
Check for Price No No Obsolete 3 V YES 50 Ω 200 mΩ 18 ns 8 ns SPDT CMOS CAN ALSO BE OPERATED FROM 4.5 TO 5.5V NO/NC 1 1 80 dB COMMON OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e0 1 85 °C -40 °C 240 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.65 mm ANALOG DEVICES INC SOT-23 SOT-23, 6 PIN 6 not_compliant 8542.39.00.01
ADG752BRTZ-REEL
Analog Devices Inc
Check for Price Yes Obsolete 3 V YES 50 Ω 200 mΩ SPDT CMOS 1 1 5.5 V 1.8 V INDUSTRIAL R-PDSO-G6 e3 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ANALOG DEVICES INC SOT-23, 6 PIN compliant 8542.39.00.01
ADG752BRT
Analog Devices Inc
Check for Price No No Obsolete 3 V YES 50 Ω 200 mΩ 18 ns 8 ns SPDT CMOS CAN ALSO BE OPERATED FROM 4.5 TO 5.5V NO/NC 1 1 80 dB COMMON OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e0 1 85 °C -40 °C 240 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.65 mm ANALOG DEVICES INC SOT-23 SOT-23, 6 PIN 6 unknown 8542.39.00.01