Filter Your Search
1 - 4 of 4 results
![]() |
ADG751BRMZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 90 Ω | 19 ns | 6 ns | SPST | CMOS | SINGLE T-SWITCH | 1 | 1 | 75 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown | ||||||
![]() |
ADG751BRMZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 90 Ω | 19 ns | 6 ns | SPST | CMOS | SINGLE T-SWITCH | 1 | 1 | 75 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown | ||||||
![]() |
ADG751BRMZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 90 Ω | 19 ns | 6 ns | SPST | CMOS | SINGLE T-SWITCH | 1 | 1 | 75 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MICRO, SOIC-8 | 8 | compliant | 8542.39.00.01 | ||||||
![]() |
ADG751BRMZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | YES | 90 Ω | 19 ns | 6 ns | SPST | CMOS | SINGLE T-SWITCH | 1 | 1 | 75 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MICRO, SOIC-8 | 8 | compliant | 8542.39.00.01 | RM-8 | EAR99 | Analog Devices |