Filter Your Search
1 - 10 of 11 results
|
ADG728BRU
Analog Devices Inc
|
$3.3008 | No | No | Obsolete | 3 V | YES | 11 Ω | 400 mΩ | 200 ns | 180 ns | 10 mA | AUDIO/VIDEO SWITCH | CMOS | 8 | 1 | 55 dB | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | RU-16 | not_compliant | 8542.39.00.01 | Analog Devices | ||||
|
ADG728BRUZ-REEL7
Analog Devices Inc
|
$4.2602 | No | Yes | Active | 3 V | YES | 11 Ω | 400 mΩ | 200 ns | 180 ns | 10 mA | AUDIO/VIDEO SWITCH | CMOS | 8 | 1 | 75 dB | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | |||
|
ADG728BRUZ
Analog Devices Inc
|
$5.0115 | No | Yes | Active | 3 V | YES | 11 Ω | 400 mΩ | 200 ns | 180 ns | 10 mA | AUDIO/VIDEO SWITCH | CMOS | 8 | 1 | 55 dB | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | |||
|
ADG728BRUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 11 Ω | 400 mΩ | 200 ns | 180 ns | AUDIO/VIDEO SWITCH | CMOS | 8 | 1 | 55 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | Audio/Video Switch | ||||||||||
|
ADG728BRUZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 11 Ω | 400 mΩ | 200 ns | 180 ns | 10 mA | AUDIO/VIDEO SWITCH | CMOS | 8 | 1 | 75 dB | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
ADG728BRU-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | YES | 11 Ω | 400 mΩ | 200 ns | 180 ns | 10 mA | AUDIO/VIDEO SWITCH | CMOS | 8 | 1 | 55 dB | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | not_compliant | 8542.39.00.01 | Analog Devices | |||||
|
ADG728BRU-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 11 Ω | 400 mΩ | 200 ns | 180 ns | AUDIO/VIDEO SWITCH | CMOS | 8 | 1 | 55 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | Audio/Video Switch | ||||||||||
|
ADG728BRU-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 11 Ω | 400 mΩ | 200 ns | 180 ns | AUDIO/VIDEO SWITCH | CMOS | 8 | 1 | 55 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | Audio/Video Switch | ||||||||||
|
ADG728BRUZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 11 Ω | 400 mΩ | 200 ns | 180 ns | AUDIO/VIDEO SWITCH | CMOS | 8 | 1 | 75 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | Audio/Video Switch | ||||||||||
|
ADG728BRU-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | YES | 11 Ω | 400 mΩ | 200 ns | 180 ns | 10 mA | AUDIO/VIDEO SWITCH | CMOS | 8 | 1 | 55 dB | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | not_compliant | 8542.39.00.01 | Analog Devices |