Parametric results for: ADG726BCP-REEL under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adg726bcpreel
Select parts from the table below to compare.
Compare
Compare
ADG726BCP-REEL
Analog Devices Inc
Check for Price No Obsolete 2.5 V YES -2.5 V 5.5 Ω 300 mΩ 37 ns 26 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS ALSO OPERTES WITH 1.8V TO 5.5V SINGLE SUPPLY -2.75 V -2.25 V 16 1 72 dB 20 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N48 Not Qualified e0 3 85 °C -40 °C 240 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm ANALOG DEVICES INC QFN 7 X 7 MM, MO-220VKKD-2, LFCSP-48 48 unknown 8542.39.00.01
ADG726BCP-REEL7
Analog Devices Inc
Check for Price No Obsolete 2.5 V YES -2.5 V 5.5 Ω 300 mΩ 37 ns 26 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS ALSO OPERTES WITH 1.8V TO 5.5V SINGLE SUPPLY -2.75 V -2.25 V 16 1 72 dB 20 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N48 Not Qualified e0 85 °C -40 °C 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm ANALOG DEVICES INC QFN 7 X 7 MM, MO-220VKKD-2, LFCSP-48 48 unknown 8542.39.00.01 Analog Devices