Filter Your Search
1 - 6 of 6 results
|
ADG723BRMZ
Analog Devices Inc
|
$2.4631 | No | Yes | Active | 3 V | YES | 10 Ω | 300 mΩ | 24 ns | 11 ns | SPST | CMOS | ALSO OPEARTES AT 5 V SUPPLY | NO/NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG723BRMZ-REEL
Analog Devices Inc
|
$2.4827 | No | Yes | Active | 3 V | YES | 10 Ω | 300 mΩ | 24 ns | 11 ns | SPST | CMOS | ALSO OPEARTES AT 5 V SUPPLY | NO/NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG723BRMZ-REEL7
Analog Devices Inc
|
$2.5222 | No | Yes | Active | 3 V | YES | 10 Ω | 300 mΩ | 24 ns | 11 ns | SPST | CMOS | ALSO OPEARTES AT 5 V SUPPLY | NO/NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG723BRMZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 10 Ω | 300 mΩ | 24 ns | 11 ns | SPST | CMOS | ALSO OPEARTES AT 5 V SUPPLY | 1 | 2 | 60 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | unknown | |||||||||||
|
ADG723BRMZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 10 Ω | 300 mΩ | 24 ns | 11 ns | SPST | CMOS | ALSO OPEARTES AT 5 V SUPPLY | 1 | 2 | 60 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | unknown | |||||||||||
|
ADG723BRMZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 10 Ω | 300 mΩ | 24 ns | 11 ns | SPST | CMOS | ALSO OPEARTES AT 5 V SUPPLY | 1 | 2 | 60 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | unknown |