Filter Your Search
1 - 2 of 2 results
|
ADG709CRU-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 4 | 1 | 60 dB | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | not_compliant | 8542.39.00.01 | ||
|
ADG709CRU-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 4 | 1 | 60 dB | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | not_compliant | 8542.39.00.01 |