Filter Your Search
1 - 4 of 4 results
|
ADG702LBRTZ-REEL7
Analog Devices Inc
|
$1.7534 | No | Yes | Active | 3 V | YES | 5 Ω | 1.5 Ω | 20 ns | 13 ns | SPST | CMOS | NO | 1 | 1 | 55 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MO-178AB, SOT-23, 6 PIN | 6 | RJ-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG702LBRTZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 5 Ω | 1.5 Ω | 20 ns | 13 ns | SPST | CMOS | 1 | 1 | 55 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 6 | unknown | |||||||||||
|
ADG702LBRTZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 5 Ω | 1.5 Ω | 20 ns | 13 ns | SPST | CMOS | NO | 1 | 1 | 55 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MO-178AB, SOT-23, 6 PIN | 6 | unknown | 8542.39.00.01 | ||||||
|
ADG702LBRTZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 5 Ω | 1.5 Ω | 20 ns | 13 ns | SPST | CMOS | 1 | 1 | 55 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 6 | unknown |