Parametric results for: ADG701LBRJ-REEL7 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adg701lbrjreel7
Select parts from the table below to compare.
Compare
Compare
ADG701LBRJ-REEL7
Analog Devices Inc
Check for Price No No Obsolete 3 V YES 5 Ω 1.5 Ω 20 ns 13 ns SPST CMOS NC 1 1 55 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e0 1 85 °C -40 °C 240 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ANALOG DEVICES INC SOIC MO-178AA, SOT-23, 5 PIN 5 not_compliant 8542.39.00.01 Analog Devices