Filter Your Search
1 - 2 of 2 results
|
ADG611YRZ
Analog Devices Inc
|
$3.9710 | No | Yes | Active | 5 V | YES | -5 V | 115 Ω | 2 Ω | 260 ns | 65 ns | 10 mA | SPST | CMOS | -5.5 V | -2.7 V | NC | 1 | 4 | 65 dB | SEPARATE OUTPUT | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG611YRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 115 Ω | 2 Ω | 90 ns | 50 ns | SPST | CMOS | -5.5 V | -2.7 V | 1 | 4 | 65 dB | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 225 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |