Parametric results for: ADG5209BRUZ-RL7 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adg5209bruzrl7
Select parts from the table below to compare.
Compare
Compare
ADG5209BRUZ-RL7
Analog Devices Inc
$5.1906 No Yes Active 15 V YES -15 V 200 Ω 3.5 Ω 245 ns 180 ns DIFFERENTIAL MULTIPLEXER CMOS VIDEO APPLICATION -22 V -9 V 4 1 90 dB 130 µA 22 V 9 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices