Filter Your Search
1 - 2 of 2 results
|
ADG439FBNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 400 Ω | 12 Ω | 250 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | 4 | 1 | 80 dB | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 105 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||||||
|
ADG439FBNZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | NO | -15 V | 270 Ω | 8.1 Ω | 345 ns | 173 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | 4 | 1 | 93 dB | 200 µA | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | compliant | N-16 | EAR99 | 8542.39.00.01 | Analog Devices |