Filter Your Search
1 - 3 of 3 results
|
ADG431BR-REEL7
Analog Devices Inc
|
$3.5024 | No | No | Obsolete | 15 V | YES | -15 V | 24 Ω | 850 mΩ | 165 ns | 130 ns | SPST | CMOS | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY | -16.5 V | -13.5 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.25 | 16 | R-16 | not_compliant | 8542.39.00.01 | Analog Devices | |||
|
ADG431BR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 24 Ω | 850 mΩ | 165 ns | 130 ns | SPST | CMOS | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY | -16.5 V | -13.5 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.25 | 16 | R-16 | not_compliant | 8542.39.00.01 | Analog Devices | |||
|
ADG431BR-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 24 Ω | 850 mΩ | 165 ns | 130 ns | SPST | CMOS | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY | -16.5 V | -13.5 V | 1 | 4 | 68 dB | 16.5 V | 13.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |