Filter Your Search
1 - 1 of 1 results
|
ADG431ABRZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 24 Ω | 850 mΩ | 165 ns | 130 ns | SPST | CMOS | -16.5 V | -13.5 V | 1 | 4 | 68 dB | 16.5 V | 13.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 |