Filter Your Search
1 - 10 of 29 results
|
ADG411BRUZ-REEL
Analog Devices Inc
|
$5.6458 | No | Yes | Active | 15 V | YES | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG411BRUZ-REEL7
Analog Devices Inc
|
$5.9338 | No | Yes | Active | 15 V | YES | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG411BRUZ
Analog Devices Inc
|
$6.0817 | No | Yes | Active | 15 V | YES | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG411BNZ
Analog Devices Inc
|
$6.7223 | No | Yes | Active | 15 V | NO | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | NC | 1 | 4 | 68 dB | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AC, DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
ADG411BRZ-REEL7
Analog Devices Inc
|
$7.3899 | No | Yes | Active | 15 V | YES | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG411BRZ
Analog Devices Inc
|
$7.4435 | No | Yes | Active | 15 V | YES | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG411BR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | 1 | 4 | 68 dB | 16.5 V | 13.5 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||||
|
ADG411BRU-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
ADG411BR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.25 | 16 | R-16 | not_compliant | 8542.39.00.01 | Analog Devices | ||||
|
ADG411TQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | -16.5 V | -13.5 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | GLASS SEALED, CERDIP-16 | 16 | unknown | 8542.39.00.01 |