Filter Your Search
1 - 4 of 4 results
|
ADG202AKR-REEL
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | YES | -15 V | 90 Ω | 5 Ω | 300 ns | 250 ns | SPST | CMOS | 1 | 1 | 80 dB | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, SOIC-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
ADG202AKR-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | YES | -15 V | 90 Ω | 5 Ω | 300 ns | 250 ns | SPST | CMOS | 1 | 1 | 80 dB | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||
|
ADG202AKR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 90 Ω | 5 Ω | 300 ns | 250 ns | SPST | CMOS | NO | 1 | 1 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, SOIC-16 | not_compliant | 8542.39.00.01 | SOIC | 16 | ||||
|
ADG202AKR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 90 Ω | 5 Ω | 300 ns | 250 ns | SPST | CMOS | NO | 1 | 1 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | SOIC | 16 |