Filter Your Search
1 - 6 of 6 results
|
ADG201AKNZ
Analog Devices Inc
|
$4.1785 | No | Yes | Active | 15 V | NO | -15 V | 90 Ω | 300 ns | 250 ns | SPST | CMOS | NC | 1 | 1 | 80 dB | SEPARATE OUTPUT | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.055 mm | 4.32 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADG201AKN/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 90 Ω | 5 Ω | 300 ns | 250 ns | SPST | CMOS | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.055 mm | 4.32 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
ADG201AKN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 90 Ω | 5 Ω | 300 ns | 250 ns | SPST | CMOS | NC | 1 | 1 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.055 mm | 4.32 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | N-16 | not_compliant | 8542.39.00.01 | Analog Devices | ||||
|
ADG201AKNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 90 Ω | 5 Ω | 300 ns | 250 ns | SPST | CMOS | 1 | 1 | 80 dB | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.055 mm | 4.32 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
PMADG201AKN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 145 Ω | 300 ns | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
ADG201AKN
Rochester Electronics LLC
|
Check for Price | Yes | No | Obsolete | 15 V | NO | -15 V | 90 Ω | 5 Ω | 300 ns | 250 ns | SPST | CMOS | 1 | 1 | 80 dB | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.055 mm | 4.32 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |