Parametric results for: ADG201ABQ under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: adg201abq
Select parts from the table below to compare.
Compare
Compare
ADG201ABQ
Rochester Electronics LLC
Check for Price Contact Manufacturer 15 V NO -15 V 90 Ω 5 Ω 300 ns 250 ns SPST CMOS 1 1 80 dB INDUSTRIAL R-GDIP-T16 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.495 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
PMADG201ABQ
Analog Devices Inc
Check for Price No No Obsolete 15 V NO -15 V 145 Ω 300 ns CMOS NC 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-XDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC unknown 8542.39.00.01
ADG201ABQ
Analog Devices Inc
Check for Price No Obsolete 15 V NO -15 V 90 Ω 5 Ω 300 ns 250 ns SPST CMOS NC 1 1 80 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.495 mm 4.572 mm 7.62 mm ANALOG DEVICES INC DIP, DIP16,.3 not_compliant 8542.39.00.01 DIP 16