Filter Your Search
1 - 10 of 124 results
|
ADG1221BRMZ-REEL7
Analog Devices Inc
|
$3.2776 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 2.5 Ω | 240 ns | 140 ns | SPST | CMOS | ALSO OPERATES AT 12V SINGLE SUPPLY | -16.5 V | -5 V | 1 | 2 | 75 dB | SEPARATE OUTPUT | 16.5 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADG1201BRJZ-R2
Analog Devices Inc
|
$3.4257 | No | Yes | Active | YES | 625 Ω | 250 ns | CMOS | NC | 1 | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | ANALOG DEVICES INC | 6 | RJ-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||||
|
ADG1223BRMZ
Analog Devices Inc
|
$3.4307 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 2.5 Ω | 240 ns | 140 ns | SPST | CMOS | ALSO OPERATES AT 12V SINGLE SUPPLY | -16.5 V | -5 V | 1 | 2 | 75 dB | SEPARATE OUTPUT | 16.5 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADG1222BRMZ-REEL7
Analog Devices Inc
|
$3.5563 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 2.5 Ω | 240 ns | 140 ns | SPST | CMOS | ALSO OPERATES AT 12V SINGLE SUPPLY | -16.5 V | -5 V | 1 | 2 | 75 dB | SEPARATE OUTPUT | 16.5 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADG1223BRMZ-REEL7
Analog Devices Inc
|
$3.5731 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 2.5 Ω | 240 ns | 140 ns | SPST | CMOS | ALSO OPERATES AT 12V SINGLE SUPPLY | -16.5 V | -5 V | 1 | 2 | 75 dB | SEPARATE OUTPUT | 16.5 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADG1221BRMZ
Analog Devices Inc
|
$3.6691 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 2.5 Ω | 240 ns | 140 ns | SPST | CMOS | ALSO OPERATES AT 12V SINGLE SUPPLY | -16.5 V | -5 V | 1 | 2 | 75 dB | SEPARATE OUTPUT | 16.5 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADG1222BRMZ
Analog Devices Inc
|
$3.6692 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 2.5 Ω | 240 ns | 140 ns | SPST | CMOS | ALSO OPERATES AT 12V SINGLE SUPPLY | -16.5 V | -5 V | 1 | 2 | 75 dB | SEPARATE OUTPUT | 16.5 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADG1213YCPZ-500RL7
Analog Devices Inc
|
$3.8141 | No | Yes | Active | 15 V | YES | -15 V | 120 Ω | 5 Ω | 125 ns | SPST | CMOS | ALSO OPERATES AT +12 V SUPPLY | -16.5 V | -13.5 V | 1 | 4 | 75 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | CP-16-21 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
ADG1219BRJZ-REEL7
Analog Devices Inc
|
$3.9191 | No | Yes | Active | 15 V | YES | -15 V | 270 Ω | 3.5 Ω | 140 ns | 170 ns | SPDT | CMOS | -16.5 V | -13.5 V | 1 | 1 | 77 dB | SEPARATE OUTPUT | 1 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | SOT-23, 8 PIN | 8 | RJ-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADG1212YCPZ-500RL7
Analog Devices Inc
|
$4.2829 | No | Yes | Active | 15 V | YES | -15 V | 120 Ω | 5 Ω | 125 ns | SPST | CMOS | ALSO OPERATES AT +12 V SUPPLY | -16.5 V | -13.5 V | 1 | 4 | 75 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | CP-16-21 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |