Filter Your Search
1 - 3 of 3 results
![]() |
ADG1209YCPZ-REEL7
Analog Devices Inc
|
$6.1869 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 115 ns | 140 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | 4 | 1 | 85 dB | 330 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | 16 | CP-16-23 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
ADG1209YCPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 115 ns | 140 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | 4 | 1 | 85 dB | 16.5 V | 13.5 V | AUTOMOTIVE | S-XQCC-N16 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown | |||||||||||
![]() |
ADG1209YCPZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 115 ns | 140 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V SINGLE SUPPLY | -16.5 V | -13.5 V | 4 | 1 | 85 dB | 330 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | 16 | unknown | 8542.39.00.01 |