Filter Your Search
1 - 3 of 3 results
|
A-D-F-F-09-LPIII/Z-UNC
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 9 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 1 GΩ | 26 AWG | 28 AWG | CUL; UL | 94V-0 | -55 °C | 105 °C | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | 4-40 UNC | CLINCH NUT | ONE | GENERAL PURPOSE | FLASH inch | TIN | IDC | 0.494 inch | 0.445 inch | 1.213 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
A-DFF09LPIII/Z-UNC
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 9 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 1 GΩ | 26 AWG | 28 AWG | CUL; UL | 94V-0 | -55 °C | 105 °C | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | 4-40 UNC | CLINCH NUT | ONE | GENERAL PURPOSE | FLASH inch | TIN | IDC | 0.494 inch | 0.445 inch | 1.213 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.30 | |||||
|
A-DFF09LPIIIZ-UNC-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Obsolete | 9 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | 1/E | AU | D SUBMINIATURE CONNECTOR | 1400VAC V | 1 GΩ | 26 AWG | 28 AWG | UL | -55 °C | 105 °C | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | IDC | 0.494 inch | 0.452 inch | 1.213 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.30 |