Filter Your Search
1 - 4 of 4 results
|
ADE7757AARZ-RL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||
|
ADE7757AAR
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||
|
ADE7757AAR-RL
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||
|
ADE7757AARZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | unknown | 8542.39.00.01 |