Filter Your Search
1 - 4 of 4 results
|
ADE3200
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 1 | 1.89 V | 1.71 V | COMMERCIAL | e4 | Not Qualified | S-PQFP-G208 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||
|
ADE3250
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 1 | 1.89 V | 1.71 V | COMMERCIAL | e4 | Not Qualified | S-PQFP-G208 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | FQFP, | 208 | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||
|
ADE-32
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 17 dBm | 5.28 | 9.4 dB | 3.2 GHz | DOUBLE BALANCED | 3.2 GHz | 2.5 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | not_compliant | ||||||||||||||||||||||||||
|
ADE-32+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 17 dBm | 5.28 | 9.4 dB | 3.2 GHz | DOUBLE BALANCED | 3.2 GHz | 2.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown |