Filter Your Search
1 - 4 of 4 results
|
ADCH-80
Mini-Circuits
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 7 µH | YES | 100 mA | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 6 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL IN-LINE | FLAT | MINI-CIRCUITS | CHIP | not_compliant | EAR99 | 8504.50.80.00 | |||||||||
|
ADCH-80A
Mini-Circuits
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 7 µH | YES | 100 mA | 3127 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Rectangular | 6 | SMT | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | FLAT | 5.59 mm | 7.87 mm | 6.91 mm | MINI-CIRCUITS | 3127 | not_compliant | EAR99 | 8504.50.80.00 | |||
|
ADCH-80A+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7 µH | YES | 100 mA | 3122 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Rectangular | 6 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 5.59 mm | 7.87 mm | 6.91 mm | MINI-CIRCUITS | CHIP, 3122, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | Mini-Circuits | ||
|
ADCH-80+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7 µH | YES | 100 mA | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 6 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | FLAT | MINI-CIRCUITS | unknown | EAR99 | 8504.50.80.00 | Mini-Circuits |