Filter Your Search
1 - 8 of 8 results
|
ADCDS-1403EX
Murata Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 2.8 V | 1 | 14 | 3 MHz | NO | ADC, PROPRIETARY METHOD | -2.8 V | -5 V | 1 | BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 56.9 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP40,.9 | 40 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
ADCDS-1403MM
DATEL Inc
|
Check for Price | No | Transferred | 12 V | 5 V | 1 | 14 | 3 MHz | NO | ADC, PROPRIETARY METHOD | -5 V | 1 | BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | UNSPECIFIED | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | DATEL INC | DIP | DIP, DIP40,.9 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
ADCDS-1403
Murata Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 2.8 V | 1 | 14 | 3 MHz | NO | ADC, PROPRIETARY METHOD | -2.8 V | -5 V | 1 | BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 56.9 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP40,.9 | 40 | compliant | 8542.39.00.01 | ||||||
|
ADCDS-1403MC
DATEL Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | 1 | 14 | 3 MHz | NO | ADC, PROPRIETARY METHOD | -5 V | 1 | BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | DATEL INC | DIP | DIP, DIP40,.9 | 40 | unknown | 8542.39.00.01 | |||||||||
|
ADCDS-1403EX
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 1 | 14 | 4.666 MHz | NO | ADC, PROPRIETARY METHOD | -5 V | 1 | BINARY | MILITARY | PARALLEL, WORD | R-XDIP-P40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 56.9 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
ADCDS-1403
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 1 | 14 | 4.666 MHz | NO | ADC, PROPRIETARY METHOD | -5 V | 1 | BINARY | COMMERCIAL | PARALLEL, WORD | R-XDIP-P40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 56.9 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 40 | unknown | 8542.39.00.01 | |||||||||||
|
ADCDS-1403MM
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 1 | 14 | 3 MHz | NO | ADC, PROPRIETARY METHOD | -5 V | 1 | BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, | 40 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
ADCDS-1403MM
C&D Technologies Inc
|
Check for Price | No | Transferred | 12 V | 1 | 14 | 3 MHz | NO | ADC, PROPRIETARY METHOD | -5 V | 1 | BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | UNSPECIFIED | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 |