Filter Your Search
1 - 10 of 31 results
|
ADADC84Z-12
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 10 V | 1 | 0.012 % | 12 | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | DIP, DIP32,.9 | 32 | unknown | 8542.39.00.01 | |||||||||||
|
ADC84
Intech Inc Microcircuits Div
|
Check for Price | Obsolete | INTECH INC MICROCIRCUITS DIV | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
ADC-847A
DATEL Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.39 % | 8 | NO | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | BIPOLAR | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DATEL INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ADADC84Z-10
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 10 V | 1 | 0.048 % | 10 | 8.4 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 32 | unknown | |||||||||||
|
ADC84-12
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | 1 | 0.012 % | 12 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | TRACK | 60 mA | SERIAL, PARALLEL, WORD | R-CDIP-T32 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.38 mm | 40.64 mm | API TECHNOLOGIES CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||
|
ADC-847M
DATEL Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.098 % | 8 | NO | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | BIPOLAR | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DATEL INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||
|
ADC84-12
Spectrum Microwave
|
Check for Price | Obsolete | 15 V | 10 V | 2 | 0.012 % | 12 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.38 mm | 40.64 mm | MICRO NETWORKS CORP | DIP | DIP, DIP32,.9 | 32 | unknown | 8542.39.00.01 | |||||||||||||
|
ADC84-10
International Rectifier
|
Check for Price | No | Obsolete | 10 V | 1 | 0.1 % | 10 | NO | A/D CONVERTER | 1 | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY | HYBRID | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAMBDA ADVANCED ANALOG INC | DIP, DIP32,.9 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
ADC84/B
Intech Inc Microcircuits Div
|
Check for Price | Obsolete | INTECH INC MICROCIRCUITS DIV | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MNADC84-10
Spectrum Microwave
|
Check for Price | No | Obsolete | 10 V | 1 | 0.05 % | 10 | NO | A/D CONVERTER | 1 | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY | HYBRID | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 |