Filter Your Search
1 - 6 of 6 results
|
ADC8010
Luna Optoelectronics
|
Check for Price | Obsolete | ADVANCED OPTOELECTRONICS (APPLIED SOLAR) | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
ADC80-10
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.048 % | 12 | 21 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY | OTHER | SERIAL, PARALLEL, 8 BITS | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 7.11 mm | ANALOG DEVICES INC | DIP, | compliant | 8542.39.00.01 | DIP | 24 | ||||||||||||
|
ADC8010
Advanced Detector Corp
|
Check for Price | Transferred | ADVANCED DETECTOR CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
ADADC80-10
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | 2 | 0.048 % | 10 | 21 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | OTHER | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 30.48 mm | ANALOG DEVICES INC | CERAMIC, DIP-32 | unknown | 8542.39.00.01 | DIP | 32 | EAR99 | ||||||||
|
ADC80-10
Spectrum Microwave
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.049 % | 10 | 53 kHz | 22 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY | 36 mA | HYBRID | OTHER | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 4.22 mm | 40.64 mm | MICRO NETWORKS CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | DIP | 32 | |||||||||
|
ADADC80-10
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | 2 | 0.048 % | 10 | 21 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | OTHER | SERIAL, PARALLEL, WORD | R-CDIP-T32 | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 30.48 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 32 |