Filter Your Search
1 - 10 of 37 results
|
ADC76AH
Burr-Brown Corp
|
Check for Price | No | Obsolete | 20 V | 1 | 0.006 % | 16 | NO | A/D CONVERTER | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | HYBRID | OTHER | R-XDIP-T32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | CERAMIC | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | ||||||||||||||
|
ADC7672LP05
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 5.2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.51 mm | 11.505 mm | ANALOG DEVICES INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | |||||||||
|
ADC76BG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.003 % | 16 | 17 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | 35 mA | HYBRID | OTHER | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | HERMETIC SEALED, DIP-32 | unknown | 8542.39.00.01 | ||||||||
|
ADC76JM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 20 V | 1 | 0.006 % | 16 | NO | A/D CONVERTER | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | HYBRID | COMMERCIAL | R-MDIP-T32 | Not Qualified | e0 | 70 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | |||||||||||||||
|
ADC76KG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.003 % | 16 | 17 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | 35 mA | HYBRID | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | HERMETIC SEALED, DIP-32 | unknown | 8542.39.00.01 | |||||||||
|
ADC7672TE05
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 5.2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY | CMOS | MILITARY | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 28 | 3A001.A.2.C | ||||||
|
ADC7672KN10
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 10.4 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.165 mm | ANALOG DEVICES INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||||||
|
ADC7672TE10
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 10.4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY | CMOS | MILITARY | PARALLEL, WORD | S-PQCC-J28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.51 mm | 11.505 mm | ANALOG DEVICES INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | 3A001.A.2.C | |||||||
|
ADC76JH
Burr-Brown Corp
|
Check for Price | No | Obsolete | 20 V | 1 | 0.006 % | 16 | NO | A/D CONVERTER | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | HYBRID | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | |||||||||||||||
|
ADC7672KN05
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 5.2 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.165 mm | ANALOG DEVICES INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 |