Filter Your Search
1 - 1 of 1 results
|
ADC71AG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.006 % | 16 | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | 35 mA | BIPOLAR | OTHER | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | HERMETIC SEALED, DIP-32 | unknown | 8542.39.00.01 |