Filter Your Search
1 - 1 of 1 results
|
ADC604JH
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 1.25 V | 1 | 12 | 5 MHz | NO | ADC, FLASH METHOD | -1.25 V | -15 V | 1 | 2'S COMPLEMENT BINARY, COMPLEMENTARY 2'S COMPLEMENT | TRACK | 630 mA | HYBRID | COMMERCIAL | PARALLEL, WORD | R-CDIP-T46 | Not Qualified | e0 | 70 °C | 46 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP46,1.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 |