Filter Your Search
1 - 2 of 2 results
|
ADC4320B
Analogic Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.003 % | 16 | 1 MHz | NO | ADC, FLASH METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | OTHER | PARALLEL, WORD | R-XDMA-P46 | Not Qualified | e0 | 85 °C | -25 °C | 46 | UNSPECIFIED | DIP | DIP46,1.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | ANALOGIC CORP | DIP, DIP46,1.3 | unknown | 8542.39.00.01 | ||
|
ADC4320A
Analogic Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.003 % | 16 | 1 MHz | NO | ADC, FLASH METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-XDMA-P46 | Not Qualified | e0 | 70 °C | 46 | UNSPECIFIED | DIP | DIP46,1.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | ANALOGIC CORP | DIP, DIP46,1.3 | unknown | 8542.39.00.01 |