Filter Your Search
1 - 8 of 8 results
|
ADC4202CERAMIC
Analogic Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.003 % | 16 | NO | A/D CONVERTER | -5 V | 1 | BINARY, OFFSET BINARY | HYBRID | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOGIC CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
ADC4216
Analogic Corporation
|
Check for Price | No | Obsolete | 2.5 V | 1 | 16 | NO | A/D CONVERTER | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | HYBRID | COMMERCIAL | R-MDIP-T38 | Not Qualified | e0 | 60 °C | 38 | METAL | DIP | DIP38,2.8 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOGIC CORP | DIP, DIP38,2.8 | unknown | 8542.39.00.01 | |||||||
|
ADC4201CERAMIC
Analogic Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.003 % | 16 | NO | A/D CONVERTER | -5 V | 1 | BINARY, OFFSET BINARY | HYBRID | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOGIC CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
ADC4202PLASTIC
Analogic Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.003 % | 16 | NO | A/D CONVERTER | -5 V | 1 | BINARY, OFFSET BINARY | HYBRID | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOGIC CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||
|
ADC4203PLASTIC
Analogic Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.0015 % | 16 | NO | A/D CONVERTER | -5 V | 1 | BINARY, OFFSET BINARY | HYBRID | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOGIC CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||
|
ADC4204
Analogic Corporation
|
Check for Price | Obsolete | ANALOGIC CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ADC4201PLASTIC
Analogic Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.003 % | 16 | NO | A/D CONVERTER | -5 V | 1 | BINARY, OFFSET BINARY | HYBRID | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOGIC CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||
|
ADC4203CERAMIC
Analogic Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.0015 % | 16 | NO | A/D CONVERTER | -5 V | 1 | BINARY, OFFSET BINARY | HYBRID | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOGIC CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 |