Filter Your Search
1 - 1 of 1 results
|
ADC3544IRSBR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 2.25 V | 1 | 0.04882 % | 14 | 125 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2.25 | -2.25 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | 46 mA | SERIAL | S-PQCC-N40 | e4 | 3 | 105 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.20SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | WQFN-40 | compliant | Texas Instruments |