Filter Your Search
1 - 2 of 2 results
|
ADC20461CIWM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 1 | 10 | 800 kHz | 900 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||
|
ADC20461CIWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 1 | 10 | 800 kHz | 900 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 |