Filter Your Search
1 - 5 of 5 results
|
ADC16471CIWMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 16 | 192 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 65 mA | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||
|
ADC16471CIWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 16 | 192 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 65 mA | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||
|
ADC16471CIWM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 16 | 192 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 65 mA | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||
|
ADC16471CIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 16 | 192 kHz | NO | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 65 mA | BICMOS | INDUSTRIAL | SERIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||
|
ADC16471CIN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 16 | 192 kHz | NO | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 65 mA | BICMOS | INDUSTRIAL | SERIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |