Filter Your Search
1 - 2 of 2 results
|
ADC14DC080CISQE/NOPB
Texas Instruments
|
$40.4309 | Yes | Yes | Active | 3 V | 2 V | 2 | 0.0244 % | 14 | 80 MHz | 350 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 233 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N60 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 60 | UNSPECIFIED | HVQCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, WQFN-60 | 60 | compliant | 3A991.C.3 | 8542.39.00.01 | Texas Instruments | ||
|
ADC14DC080CISQE/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 3.6 V | 1 | 0.024 % | 14 | YES | A/D CONVERTER | 2 | OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | S-PQCC-N60 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 60 | PLASTIC/EPOXY | QCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant |