Filter Your Search
1 - 9 of 9 results
|
ADC14C105CISQE/NOPB
Texas Instruments
|
$45.7548 | Yes | Yes | Active | 3.3 V | 2 V | 1 | 0.0244 % | 14 | 105 MHz | 350 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 141 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-32 | 32 | compliant | 3A991.C.3 | 8542.39.00.01 | |||
|
ADC14C105CISQ/NOPB
Texas Instruments
|
$45.7548 | Yes | Yes | Active | 3.3 V | 2 V | 1 | 0.0244 % | 14 | 105 MHz | 350 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 141 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-32 | 32 | compliant | 3A991.C.3 | 8542.39.00.01 | Texas Instruments | ||
|
ADC14C105CISQ
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 1.6 V | 1 | 0.0244 % | 14 | 105 MHz | 9.5 ns | YES | ADC, PROPRIETARY METHOD | 1.4 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | not_compliant | 3A991.C.3 | 8542.39.00.01 | Texas Instruments | |||||||
|
ADC14C105CISQ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 1.6 V | 1 | 0.0244 % | 14 | 105 MHz | 66.6667 ns | YES | ADC, PROPRIETARY METHOD | 1.4 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | NATIONAL SEMICONDUCTOR CORP | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-32 | not_compliant | 3A991.C.3 | 8542.39.00.01 | ||||||||
|
ADC14C105CISQE/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 0.024 % | 14 | YES | A/D CONVERTER | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||
|
ADC14C105CISQE
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | 1.6 V | 1 | 0.0244 % | 14 | 105 MHz | 9.5 ns | YES | ADC, PROPRIETARY METHOD | 1.4 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 3A991.C.3 | 8542.39.00.01 | ||||||||
|
ADC14C105CISQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1.6 V | 1 | 0.0244 % | 14 | 105 MHz | 66.6667 ns | YES | ADC, PROPRIETARY METHOD | 1.4 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | NATIONAL SEMICONDUCTOR CORP | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-32 | compliant | 3A991.C.3 | 8542.39.00.01 | ||||||||
|
ADC14C105CISQE
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1.6 V | 1 | 0.0244 % | 14 | 105 MHz | YES | ADC, PROPRIETARY METHOD | 1.4 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | NATIONAL SEMICONDUCTOR CORP | HVQCCN, LCC32,.2SQ,20 | compliant | 3A991.C.3 | 8542.39.00.01 | |||||||||
|
ADC14C105CISQX
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 0.024 % | 14 | YES | A/D CONVERTER | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC32,.2SQ,20 | compliant | 8542.39.00.01 |