Filter Your Search
1 - 4 of 4 results
|
ADC1443D125HD/C1
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
ADC1443D125HD
NXP Semiconductors
|
Check for Price | Transferred | ADC, PROPRIETARY METHOD | OFFSET BINARY | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
ADC1443D125HD-C1
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1 | 0.032 % | 14 | YES | ADC, PROPRIETARY METHOD | 2 | OFFSET BINARY | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | QCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC56,.31SQ,20 | compliant | 8542.39.00.01 | VFQFPN | 56 | NGG56 | ||||||||||||
|
ADC1443D125HD
Integrated Device Technology Inc
|
Check for Price | Obsolete | 1.8 V | 2 V | 2 | 0.031738281 % | 14 | 125 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY | SAMPLE | 391 mA | INDUSTRIAL | SERIAL | S-PQCC-N56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | HQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 500 µm | QUAD | 8 mm | 1.4 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | HQCCN, LCC56,.31SQ,20 | unknown | 8542.39.00.01 | 3A991.C.3 |