Parametric results for: ADC1410S065HN/C1 under Analog to Digital Converters

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: adc1410s065hnc1
Select parts from the table below to compare.
Compare
Compare
ADC1410S065HN/C1,5
Integrated Device Technology Inc
$12.6618 Yes Contact Manufacturer NXP SEMICONDUCTORS unknown
ADC1410S065HN/C1
NXP Semiconductors
Check for Price Transferred 3 V 2 V 1 0.0305 % 14 65 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 6 mm 1 mm 6 mm NXP SEMICONDUCTORS unknown QFN HVQCCN, 40 3A991.C.3 8542.39.00.01
ADC1410S065HN-C18
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3 V 2 V 1 0.0305 % 14 65 MHz YES ADC, PROPRIETARY METHOD -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL SERIAL, PARALLEL, WORD S-PQCC-N40 e3 3 85 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG MATTE TIN NO LEAD 500 µm QUAD 6 mm 1 mm 6 mm INTEGRATED DEVICE TECHNOLOGY INC compliant VFQFPN HVQFN-40 40 3A991.C.3 8542.39.00.01 NLG40
ADC1410S065HN/C1,5
NXP Semiconductors
Check for Price Yes Obsolete 3 V 2 V 1 0.03 % 14 YES A/D CONVERTER 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE INDUSTRIAL S-PQCC-N40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY QCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD NXP SEMICONDUCTORS unknown
ADC1410S065HN/C1
Integrated Device Technology Inc
Check for Price Yes Obsolete 3 V 2 V 1 0.0305 % 14 65 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 1 mm 6 mm INTEGRATED DEVICE TECHNOLOGY INC compliant QFN HVQCCN, 40 3A991.C.3 8542.39.00.01
ADC1410S065HN-C1
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3 V 2 V 14 YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY 3 V CMOS INDUSTRIAL S-PQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 40 PLASTIC/EPOXY QCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD INTEGRATED DEVICE TECHNOLOGY INC compliant VFQFPN 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-6, HVQFN-40 40 NLG40