Filter Your Search
1 - 7 of 7 results
|
ADC12DC105CISQ/NOPB
Texas Instruments
|
$37.3472 | Yes | Yes | Active | 3.3 V | 2 V | 2 | 0.0269 % | 12 | 105 MHz | 350 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 273 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N60 | Not Qualified | e3 | 3 | 85 °C | -45 °C | 260 | 30 | 60 | UNSPECIFIED | HVQCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC60,.35SQ,20 | 60 | compliant | 8542.39.00.01 | Texas Instruments | ||
|
ADC12DC105CISQE/NOPB
Texas Instruments
|
$39.2300 | Yes | Yes | Active | 3.3 V | 2 V | 2 | 0.0269 % | 12 | 105 MHz | 350 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 273 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N60 | Not Qualified | e3 | 3 | 85 °C | -45 °C | 260 | 30 | 60 | UNSPECIFIED | HVQCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, WQFN-60 | 60 | compliant | 8542.39.00.01 | Texas Instruments | ||
|
ADC12DC105CISQE
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 1.6 V | 1 | 0.0269 % | 12 | 105 MHz | YES | ADC, PROPRIETARY METHOD | 1.4 V | 2 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | UNSPECIFIED | HVQCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | NATIONAL SEMICONDUCTOR CORP | 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | compliant | 8542.39.00.01 | ||||||||||||
|
ADC12DC105CISQ
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 1.6 V | 2 | 0.0269 % | 12 | 105 MHz | 9.5 ns | YES | ADC, PROPRIETARY METHOD | 1.4 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N60 | e0 | 3 | 85 °C | -40 °C | 60 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 60 | compliant | 8542.39.00.01 | |||||||||
|
ADC12DC105CISQE
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 1.6 V | 2 | 0.0269 % | 12 | 105 MHz | 9.5 ns | YES | ADC, PROPRIETARY METHOD | 1.4 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N60 | e0 | 85 °C | -40 °C | 60 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | TEXAS INSTRUMENTS INC | QFN | 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | 60 | compliant | 8542.39.00.01 | ||||||||||
|
ADC12DC105CISQE/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1 | 0.026 % | 12 | YES | A/D CONVERTER | 2 | OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | S-PQCC-N60 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 60 | PLASTIC/EPOXY | QCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||
|
ADC12DC105CISQ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 1.6 V | 1 | 0.0269 % | 12 | 105 MHz | YES | ADC, PROPRIETARY METHOD | 1.4 V | 2 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N60 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 40 | 60 | UNSPECIFIED | HVQCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | NATIONAL SEMICONDUCTOR CORP | 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | not_compliant | 8542.39.00.01 |