Parametric results for: ADC12D1XXX under Analog to Digital Converters

Filter Your Search

1 - 10 of 39 results

All Filters
|
0.810.80.90.951
-
-1-0.8-1-0.95-0.9-0.85-0.8
-
2727.942727.2327.4727.7127.94
-
0.1 1720.1830.1 1720.1340.150.1670.1 831
-
1211.52
-
1211.52
-
25125255075100125
-
-5525-55-35-15525
-
1 0003 6001 0001 6502 3002 9503 600
-
Manufacturer Part Number: adc12d1
Select parts from the table below to compare.
Compare
Select Parts Part Number
ADC12D1000CIUT/NOPB
Texas Instruments
ADC12D1000RFIUT/NOPB
Texas Instruments
ADC12D1600CIUT/NOPB
Texas Instruments
ADC12D1600RFIUT/NOPB
Texas Instruments
ADC12D1800CIUT/NOPB
Texas Instruments
ADC12D1600CIUT
Texas Instruments
ADC12D1800RFIUT/NOPB
Texas Instruments
ADC12D1600CCMPR
Texas Instruments
ADC12D1620CCMPR
Texas Instruments
ADC12D1800CIUT/NOPB
National Semiconductor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Input Voltage-Max
Number of Analog In Channels
Linearity Error-Max (EL)
Number of Bits Sample Rate Surface Mount
Converter Type
Additional Feature
Analog Input Voltage-Min
Number of Functions Output Bit Code
Sample and Hold / Track and Hold
Supply Current-Max
Technology Temperature Grade
Output Format
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Total Dose
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 1.9 V 1 V 2 0.1172 % 12 1 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e2 3 85 °C -40 °C 250 30 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm TEXAS INSTRUMENTS INC BGA LEAD FREE, MS-034BAL-2, BGA-292 292 compliant 3A991.C.2 8542.39.00.01 Texas Instruments
Yes Yes Active 1.9 V 860 mV 2 0.177 % 12 1 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -860 mV 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK 2.105 A CMOS INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e2 3 85 °C -40 °C 250 30 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm TEXAS INSTRUMENTS INC BGA HBGA, BGA292,20X20,50 292 compliant 3A991.C.2 8542.39.00.01 Texas Instruments
Yes Yes Active 1.9 V 1 V 2 0.1172 % 12 1.6 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e2 3 85 °C -40 °C 250 30 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm TEXAS INSTRUMENTS INC BGA LEAD FREE, MS-034BAL-2, BGA-292 292 compliant 3A991.C.2 8542.39.00.01 Texas Instruments
Yes Yes Active 1.9 V 860 mV 2 0.177 % 12 1.6 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -860 mV 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK 2.31 A CMOS INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e2 3 85 °C -40 °C 250 30 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm TEXAS INSTRUMENTS INC BGA GREEN, PLASTIC, MS-034BAL-2, BGA-292 292 compliant 3A991.C.2 8542.39.00.01 Texas Instruments
Yes Yes Active 1.9 V 1 V 2 12 1.8 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK 2.481 A INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e2 3 85 °C -40 °C 250 30 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm TEXAS INSTRUMENTS INC BGA GREEN, MS-034BAL-2, BGA-292 292 compliant 3A991.C.2 8542.39.00.01 Texas Instruments
Yes No Active 1.9 V 1 V 2 0.1172 % 12 1.6 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e0 3 85 °C -40 °C 220 20 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm TEXAS INSTRUMENTS INC BGA MS-034BAL-2, BGA-292 292 not_compliant 3A001.A.5.A.3 8542.39.00.01
Yes Yes Active 1.9 V 860 mV 1 12 3.6 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -860 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK 2.481 A INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e2 3 85 °C -40 °C 250 30 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm TEXAS INSTRUMENTS INC BGA GREEN, MS-034BAL-2, BGA-292 292 compliant 3A991.C.2 8542.39.00.01 Texas Instruments
No Active 1.9 V 800 mV 2 0.1831 % 12 3.2 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -800 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK 1.29 A CMOS MILITARY SERIAL S-CBGA-B376 Not Qualified 1 25 °C 25 °C MIL-STD-883 300k Rad(Si) V 376 CERAMIC, METAL-SEALED COFIRED HBGA PGA376(UNSPEC) SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1.27 mm BOTTOM 27.94 mm 3.5 mm 27.94 mm TEXAS INSTRUMENTS INC not_compliant 3A001.A.5.A.3 8542.39.00.01
No Active 1.9 V 800 mV 2 0.1831 % 12 1.6 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -800 mV 1 OFFSET BINARY TRACK 6 mA CMOS SERIAL S-XBGA-X375 1 25 °C 25 °C 300k Rad(Si) V 376 UNSPECIFIED CGA CGA152,16X16,50 SQUARE GRID ARRAY UNSPECIFIED 1.27 mm BOTTOM 27.94 mm 5.845 mm 27.94 mm TEXAS INSTRUMENTS INC not_compliant 3A001.A.5.A.3 8542.39.00.01
Yes Transferred 1.9 V 1 V 2 12 3.6 GHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e2 3 85 °C -40 °C 250 30 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG TIN SILVER BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm NATIONAL SEMICONDUCTOR CORP LEAD FREE, MS-034BAL-2, BGA-292 unknown 3A001.A.5.A.3 8542.39.00.01
Compare
ADC12D1000CIUT/NOPB
Texas Instruments
$631.4226 Yes Yes Active 1.9 V 1 V 2 0.1172 % 12 1 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e2 3 85 °C -40 °C 250 30 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm TEXAS INSTRUMENTS INC BGA LEAD FREE, MS-034BAL-2, BGA-292 292 compliant 3A991.C.2 8542.39.00.01 Texas Instruments
ADC12D1000RFIUT/NOPB
Texas Instruments
$1,108.7560 Yes Yes Active 1.9 V 860 mV 2 0.177 % 12 1 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -860 mV 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK 2.105 A CMOS INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e2 3 85 °C -40 °C 250 30 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm TEXAS INSTRUMENTS INC BGA HBGA, BGA292,20X20,50 292 compliant 3A991.C.2 8542.39.00.01 Texas Instruments
ADC12D1600CIUT/NOPB
Texas Instruments
$1,403.6000 Yes Yes Active 1.9 V 1 V 2 0.1172 % 12 1.6 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e2 3 85 °C -40 °C 250 30 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm TEXAS INSTRUMENTS INC BGA LEAD FREE, MS-034BAL-2, BGA-292 292 compliant 3A991.C.2 8542.39.00.01 Texas Instruments
ADC12D1600RFIUT/NOPB
Texas Instruments
$1,686.0800 Yes Yes Active 1.9 V 860 mV 2 0.177 % 12 1.6 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -860 mV 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK 2.31 A CMOS INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e2 3 85 °C -40 °C 250 30 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm TEXAS INSTRUMENTS INC BGA GREEN, PLASTIC, MS-034BAL-2, BGA-292 292 compliant 3A991.C.2 8542.39.00.01 Texas Instruments
ADC12D1800CIUT/NOPB
Texas Instruments
$1,690.4800 Yes Yes Active 1.9 V 1 V 2 12 1.8 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK 2.481 A INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e2 3 85 °C -40 °C 250 30 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm TEXAS INSTRUMENTS INC BGA GREEN, MS-034BAL-2, BGA-292 292 compliant 3A991.C.2 8542.39.00.01 Texas Instruments
ADC12D1600CIUT
Texas Instruments
$2,429.2712 Yes No Active 1.9 V 1 V 2 0.1172 % 12 1.6 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e0 3 85 °C -40 °C 220 20 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm TEXAS INSTRUMENTS INC BGA MS-034BAL-2, BGA-292 292 not_compliant 3A001.A.5.A.3 8542.39.00.01
ADC12D1800RFIUT/NOPB
Texas Instruments
$2,494.8000 Yes Yes Active 1.9 V 860 mV 1 12 3.6 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -860 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK 2.481 A INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e2 3 85 °C -40 °C 250 30 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm TEXAS INSTRUMENTS INC BGA GREEN, MS-034BAL-2, BGA-292 292 compliant 3A991.C.2 8542.39.00.01 Texas Instruments
ADC12D1600CCMPR
Texas Instruments
$5,239.4132 No Active 1.9 V 800 mV 2 0.1831 % 12 3.2 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -800 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK 1.29 A CMOS MILITARY SERIAL S-CBGA-B376 Not Qualified 1 25 °C 25 °C MIL-STD-883 300k Rad(Si) V 376 CERAMIC, METAL-SEALED COFIRED HBGA PGA376(UNSPEC) SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1.27 mm BOTTOM 27.94 mm 3.5 mm 27.94 mm TEXAS INSTRUMENTS INC not_compliant 3A001.A.5.A.3 8542.39.00.01
ADC12D1620CCMPR
Texas Instruments
$5,239.4132 No Active 1.9 V 800 mV 2 0.1831 % 12 1.6 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 -800 mV 1 OFFSET BINARY TRACK 6 mA CMOS SERIAL S-XBGA-X375 1 25 °C 25 °C 300k Rad(Si) V 376 UNSPECIFIED CGA CGA152,16X16,50 SQUARE GRID ARRAY UNSPECIFIED 1.27 mm BOTTOM 27.94 mm 5.845 mm 27.94 mm TEXAS INSTRUMENTS INC not_compliant 3A001.A.5.A.3 8542.39.00.01
ADC12D1800CIUT/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 1.9 V 1 V 2 12 3.6 GHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-PBGA-B292 Not Qualified e2 3 85 °C -40 °C 250 30 292 PLASTIC/EPOXY HBGA BGA292,20X20,50 SQUARE GRID ARRAY, HEAT SINK/SLUG TIN SILVER BALL 1.27 mm BOTTOM 27 mm 2.58 mm 27 mm NATIONAL SEMICONDUCTOR CORP LEAD FREE, MS-034BAL-2, BGA-292 unknown 3A001.A.5.A.3 8542.39.00.01