Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
ADC124S101CIMM/NOPB
Texas Instruments
|
||
|
ADC124S101CIMM/NOPB
National Semiconductor Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Analog Input Voltage-Max
|
Number of Analog In Channels
|
Linearity Error-Max (EL)
|
Number of Bits | Sample Rate |
Conversion Time-Max
|
Surface Mount
|
Converter Type
|
Number of Functions |
Output Bit Code
|
Sample and Hold / Track and Hold
|
Supply Current-Max
|
Supply Voltage-Min
|
Technology |
Temperature Grade
|
Output Format
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Seated Height-Max
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 3 V | 5.25 V | 4 | 0.0391 % | 12 | 1 MHz | 1.625 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 3 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-10 | 10 | compliant | 8542.39.00.01 | Texas Instruments | |
Yes | Transferred | 5.25 V | 1 | 0.039 % | 12 | YES | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |
|
ADC124S101CIMM/NOPB
Texas Instruments
|
$2.7512 Buy | Yes | Yes | Active | 3 V | 5.25 V | 4 | 0.0391 % | 12 | 1 MHz | 1.625 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 3 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-10 | 10 | compliant | 8542.39.00.01 | Texas Instruments | ||
|
ADC124S101CIMM/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 5.25 V | 1 | 0.039 % | 12 | YES | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |