Filter Your Search
1 - 2 of 2 results
|
ADC1241BIJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 1 | 0.0122 % | 12 | 74 kHz | 13.8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.05 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 6 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||
|
ADC1241BIJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.55 V | 1 | 0.0244 % | 12 | 13.8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.55 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | 37.846 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 28 |