Filter Your Search
1 - 4 of 4 results
|
ADC12181CIVT
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 0.0513 % | 12 | 10 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | TQFP-32 | not_compliant | ||||||||
|
ADC12181CIVT/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 2 V | 1 | 0.0513 % | 12 | 10 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | LQFP, QFP32,.35SQ,32 | compliant | 8542.39.00.01 | ||||||
|
ADC12181CIVT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2 V | 1 | 0.0513 % | 12 | 10 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | e0 | 2 | 85 °C | -40 °C | 235 | 30 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS INC | LQFP, | unknown | QFP | 32 | ||||||
|
ADC12181CIVT
Texas Instruments
|
Check for Price | Obsolete | 5 V | 2 V | 1 | 0.0513 % | 12 | 10 MHz | 100 ns | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | TEXAS INSTRUMENTS INC | TQFP-32 | unknown | 8542.39.00.01 | QFP | 32 |