Filter Your Search
1 - 2 of 2 results
|
ADC12030CIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 2 | 0.0244 % | 12 | 8.8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 4 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
ADC12030CIN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 2 | 0.0244 % | 12 | 8.8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 4 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |