Filter Your Search
1 - 2 of 2 results
|
ADC12010CIVY/NOPB
National Semiconductor Corporation
|
$6.8332 | Yes | Transferred | 5 V | 5 V | 1 | 0.0366 % | 12 | 10 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | LQFP, QFP32,.35SQ,32 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
ADC12010CIVY/NOPB
Texas Instruments
|
$6.9248 | Yes | Yes | Active | 5 V | 4 V | 1 | 0.0366 % | 12 | 10 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 4 | -4 V | 1 | OFFSET BINARY | SAMPLE | 39 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | TEXAS INSTRUMENTS INC | LQFP, QFP32,.35SQ,32 | compliant | EAR99 | 8542.39.00.01 | QFP | 32 | Texas Instruments |