Filter Your Search
1 - 7 of 7 results
|
ADC1175CIJM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.6 V | 1 | 0.5078 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 600 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.3 | unknown | 8542.39.00.01 | ||||||||
|
ADC1175CIJMX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2.6 V | 1 | 0.5078 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 600 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.3 | unknown | 8542.39.00.01 | |||||||||
|
ADC1175CIJM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 2.6 V | 1 | 0.5078 % | 8 | 20 MHz | 50 ns | YES | ADC, FLASH METHOD | 550 mV | 1 | BINARY | SAMPLE | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 15.24 mm | TEXAS INSTRUMENTS INC | SOIC-24 | unknown | 8542.39.00.01 | SOIC | 24 | Texas Instruments | |||||||||||
|
ADC1175CIJM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2.6 V | 1 | 0.5078 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 600 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-24 | not_compliant | ||||||||||
|
ADC1175CIJMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 2.6 V | 1 | 0.5078 % | 8 | 20 MHz | 50 ns | YES | ADC, FLASH METHOD | 550 mV | 1 | BINARY | SAMPLE | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 15.24 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | SOIC | 24 | ||||||||||||
|
ADC1175CIJM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 2.6 V | 1 | 0.5078 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 600 mV | 1 | BINARY | SAMPLE | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 24 | ||||||||||||||
|
ADC1175CIJM/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 2.6 V | 1 | 0.5078 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 600 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.3 | unknown | 8542.39.00.01 | Texas Instruments |