Filter Your Search
1 - 1 of 1 results
![]() |
ADC10662CIWM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.05 V | 2 | 0.1465 % | 10 | 1.5 MHz | 610 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 |