Filter Your Search
1 - 10 of 13 results
|
ADC10662CIWM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.05 V | 2 | 0.1465 % | 10 | 1.5 MHz | 610 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | ||||
|
ADC10662CIWM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.05 V | 2 | 0.1465 % | 10 | 1.5 MHz | 610 ns | YES | ADC, FLASH/SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-24 | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
ADC10662CMJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 2 | 0.1 % | 10 | 1.5 MHz | 470 ns | NO | ADC, FLASH METHOD | -300 mV | 1 | OFFSET BINARY | SAMPLE | 30 mA | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||
|
ADC10662CIWMX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 2 | 0.1465 % | 10 | 1.5 MHz | 610 ns | YES | ADC, FLASH/SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOP-24 | compliant | ||||||||||
|
ADC10662CIWM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.05 V | 2 | 0.1465 % | 10 | 1.5 MHz | 610 ns | YES | ADC, FLASH/SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | e0 | 2A | 85 °C | -40 °C | 220 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | |||||||
|
ADC10662CIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 2 | 0.1465 % | 10 | 1.5 MHz | 610 ns | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | SAMPLE | 45 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.334 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||
|
ADC10662CIWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 2 | 0.1465 % | 10 | 1.5 MHz | 610 ns | YES | ADC, FLASH/SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 220 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SO-24 | not_compliant | |||||||||
|
ADC10662CIN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 2 | 0.1465 % | 10 | 1.5 MHz | 610 ns | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | SAMPLE | 45 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.334 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||
|
ADC10662CIWMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.05 V | 2 | 0.1465 % | 10 | 1.5 MHz | 610 ns | YES | ADC, FLASH/SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-24 | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
ADC10662CIJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 2 | 0.1 % | 10 | 1.5 MHz | 470 ns | NO | ADC, FLASH METHOD | -300 mV | 1 | OFFSET BINARY | SAMPLE | 30 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 |