Parametric results for: ADC1061CIN under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: adc1061cin
Select parts from the table below to compare.
Compare
Compare
ADC1061CIN
National Semiconductor Corporation
Check for Price No Obsolete 5 V 5.55 V 1 0.1465 % 10 1.8 µs NO ADC, FLASH METHOD -50 mV 1 BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD R-PDIP-T20 Not Qualified e0 1 85 °C -40 °C 260 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 26.075 mm NATIONAL SEMICONDUCTOR CORP DIP-20 not_compliant
ADC1061CIN/NOPB
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 5.55 V 1 0.1465 % 10 1.8 µs NO ADC, FLASH METHOD -50 mV 1 BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD R-PDIP-T20 e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 26.075 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 20
ADC1061CIN
Texas Instruments
Check for Price Obsolete 5 V 1 0.146484 % 10 1.8 µs YES ADC, FLASH METHOD 1 BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 5.3 mm 2 mm 12.6 mm TEXAS INSTRUMENTS INC SOP-20 unknown DIP 20 8542.39.00.01 Texas Instruments
ADC1061CIN/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V 5.55 V 1 0.1465 % 10 1.8 µs NO ADC, FLASH METHOD -50 mV 1 BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD R-PDIP-T20 Not Qualified e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 26.075 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant 8542.39.00.01 Texas Instruments